RT-375-1/4-X-SP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 26
Unit Price: kr.2,390.02000
Datasheet

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 158
Unit Price: kr.61.31000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.77.25077
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 853
Unit Price: kr.62.40000
Datasheet
RT-375-14-X-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-375-1/4-X-SP

DigiKey Part Number
484-RT-375-1/4-X-SP-3-ND
Manufacturer
Manufacturer Product Number
RT-375-1/4-X-SP
Description
HEATSHRINK 1/4" X 3M CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
9.84' (3.00m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.012" (0.30mm)
Material
Features
Chemical Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.125.50000kr.125.50
5kr.105.70200kr.528.51
10kr.95.79500kr.957.95
25kr.89.18520kr.2,229.63
50kr.85.88280kr.4,294.14
100kr.83.90080kr.8,390.08
Manufacturers Standard Package
Unit Price without VAT:kr.125.50000
Unit Price with VAT:kr.156.87500
Alternate Length
HEATSHRINK 1/4" X 75M CLEAR
In-Stock: 26
Unit Price: kr.2,390.02000
HEATSHRINK 1/4" X 30M CLEAR
In-Stock: 0
Unit Price: kr.924.86000
HEATSHRINK 1/4" X 5M CLEAR
In-Stock: 0
Unit Price: kr.209.22000
HEATSHRINK 1/4" X 20M CLEAR
In-Stock: 0
Unit Price: kr.704.70000
HEATSHRINK 1/4" X 10M CLEAR
In-Stock: 0
Unit Price: kr.352.32000