Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YDTS24W25-61PNC001 | |
|---|---|
DigiKey Part Number | YDTS24W25-61PNC001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS24W25-61PNC001 |
Description | JAM NUT RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 61 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-61 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F25-61AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-61AN[V001]-ND | kr.1,694.96100 | Parametric Equivalent |
| DTS24F25-61PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-61PN-6149[V001]-ND | kr.1,912.98220 | Parametric Equivalent |
| DTS24T25-61PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T25-61PN-6149V001-ND | kr.2,427.58600 | Parametric Equivalent |
| D38999/24FJ61PNL | Air Electro, Inc. | 0 | 2899-D38999/24FJ61PNLAE-ND | kr.0.00000 | Parametric Equivalent |
| D38999/24FJ61PNL | Air Electro, Inc. | 0 | 2899-D38999/24FJ61PNLS-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | kr.1,304.37596 | kr.116,089.46 |
| Unit Price without VAT: | kr.1,304.37596 |
|---|---|
| Unit Price with VAT: | kr.1,630.46995 |


