![Image for DTS24F25-61PN-6149 [V001] is not available Image for DTS24F25-61PN-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24F25-61PN-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS24F25-61PN-6149[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS24F25-61PN-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 61 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-61 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F25-61AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-61AN[V001]-ND | kr.1,694.96100 | Parametric Equivalent |
| DTS24T25-61PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T25-61PN-6149V001-ND | kr.2,427.58600 | Parametric Equivalent |
| YDTS24W25-61PNC001 | TE Connectivity Deutsch Connectors | 0 | YDTS24W25-61PNC001-ND | kr.1,304.37596 | Parametric Equivalent |
| D38999/24FJ61PNL | Air Electro, Inc. | 276 | 2899-D38999/24FJ61PNLAE-ND | kr.317.63400 | Parametric Equivalent |
| D38999/24FJ61PNL | Air Electro, Inc. | 64 | 2899-D38999/24FJ61PNLS-ND | kr.738.48500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,912.98220 | kr.95,649.11 |
| Unit Price without VAT: | kr.1,912.98220 |
|---|---|
| Unit Price with VAT: | kr.2,391.22775 |


