D38999/24GJ61PN(LC) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Air Electro, Inc.
In Stock: 276
Unit Price: kr.317.63400
Datasheet

Parametric Equivalent


Air Electro, Inc.
In Stock: 64
Unit Price: kr.738.48500
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,694.96100
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,912.98220
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.2,427.58600
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,304.37596
Datasheet
Image for D38999/24GJ61PN(LC) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24GJ61PN(LC)

DigiKey Part Number
1178-D38999/24GJ61PN(LC)-ND
Manufacturer
Manufacturer Product Number
D38999/24GJ61PN(LC)
Description
RECEPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
61 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Amphenol Aerospace Operations
Mounting Feature
Bulkhead - Front Side Nut
Series
Fastening Type
Threaded
Packaging
Bulk
Orientation
N (Normal)
Part Status
Active
Primary Material
Metal
Connector Type
Receptacle Housing
Shell Material
Aluminum
Type
For Male Pins
Shell Finish
Electroless Nickel
Number of Positions
61
Housing Color
Silver
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series III
Shielding
Shielded
Shell Size - Insert
25-61
Note
Contacts Sold Separately
Shell Size, MIL
J
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-65°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D38999/24FJ61PNLAir Electro, Inc.2762899-D38999/24FJ61PNLAE-NDkr.317.63400Parametric Equivalent
D38999/24FJ61PNLAir Electro, Inc.642899-D38999/24FJ61PNLS-NDkr.738.48500Parametric Equivalent
DTS24F25-61AN [V001]TE Connectivity Deutsch Connectors0DTS24F25-61AN[V001]-NDkr.1,694.96100Parametric Equivalent
DTS24F25-61PN-6149 [V001]TE Connectivity Deutsch Connectors0DTS24F25-61PN-6149[V001]-NDkr.1,912.98220Parametric Equivalent
DTS24T25-61PN-6149 [V001]TE Connectivity Deutsch Connectors0DTS24T25-61PN-6149V001-NDkr.2,427.58600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3kr.3,280.04000kr.9,840.12
Unit Price without VAT:kr.3,280.04000
Unit Price with VAT:kr.4,100.05000