
D38999/24FJ61PNL | |
|---|---|
DigiKey Part Number | 2899-D38999/24FJ61PNLS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FJ61PNL |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Contact Size 20 |
Manufacturer Souriau-Sunbank by Eaton | Mounting Type Panel Mount |
Series | Mounting Feature Bulkhead - Front Side Nut |
Packaging Bag | Fastening Type Threaded |
Part Status Active | Orientation N (Normal) |
Connector Type Receptacle Housing | Primary Material Metal |
Type For Male Pins | Shell Material Aluminum |
Number of Positions 61 | Shell Finish Nickel |
Grade Military | Housing Color Silver |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-61 | Contact Shape Circular |
Shell Size, MIL J | Base Product Number |
Contact Type Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.738.48500 | kr.1,476.97 |
| 10 | kr.714.64500 | kr.7,146.45 |
| 26 | kr.692.32808 | kr.18,000.53 |
| 50 | kr.681.67680 | kr.34,083.84 |
| 100 | kr.642.24200 | kr.64,224.20 |
| 250 | kr.632.98560 | kr.158,246.40 |
| 500 | kr.606.99160 | kr.303,495.80 |
| Unit Price without VAT: | kr.738.48500 |
|---|---|
| Unit Price with VAT: | kr.923.10625 |

