DTS20W19-35AN [V001] is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,409.18040
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,115.19840
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,115.19840
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,694.52350
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,454.28820
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 17
Unit Price: kr.852.60000
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: kr.2,950.29667
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: kr.1,810.95833
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 25
Unit Price: kr.852.60000
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: kr.674.27200
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: kr.701.66700
Datasheet
Image for DTS20W19-35AN [V001] is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS20W19-35AN [V001]

DigiKey Part Number
DTS20W19-35AN[V001]-ND
Manufacturer
Manufacturer Product Number
DTS20W19-35AN [V001]
Description
SQ FLANGE RECP ASSY
Manufacturer Standard Lead Time
65 Weeks
Customer Reference
Detailed Description
66 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
TE Connectivity Deutsch Connectors
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bulk
Shell Material
Aluminum
Part Status
Active
Shell Finish
Cadmium
Connector Type
Receptacle Housing
Housing Color
Olive Drab
Type
For Male Pins
Ingress Protection
Environment Resistant
Number of Positions
66
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
19-35
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 175°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS20F19-35ANTE Connectivity Deutsch Connectors0DTS20F19-35AN-NDkr.1,409.18040Parametric Equivalent
DTS20F19-35AN [V001]TE Connectivity Deutsch Connectors0DTS20F19-35AN[V001]-NDkr.1,115.19840Parametric Equivalent
DTS20F19-35PN-6149 [V001]TE Connectivity Deutsch Connectors0DTS20F19-35PN-6149[V001]-NDkr.1,115.19840Parametric Equivalent
DTS20T19-35PN-6149 [V001]TE Connectivity Deutsch Connectors0DTS20T19-35PN-6149V001-NDkr.1,694.52350Parametric Equivalent
DTS20W19-35PN-6149 [V001]TE Connectivity Deutsch Connectors0DTS20W19-35PN-6149[V001]-NDkr.1,454.28820Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.1,180.98360kr.59,049.18
Manufacturers Standard Package
Unit Price without VAT:kr.1,180.98360
Unit Price with VAT:kr.1,476.22950