
D38999/20FF35AN | |
|---|---|
DigiKey Part Number | 1178-D38999/20FF35AN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FF35AN |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bag | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 66 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 19-35 | Note Contacts Sold Separately |
Shell Size, MIL F | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.852.60000 | kr.852.60 |
| 10 | kr.724.78900 | kr.7,247.89 |
| 25 | kr.679.45520 | kr.16,986.38 |
| 50 | kr.647.06680 | kr.32,353.34 |
| 100 | kr.624.49000 | kr.62,449.00 |
| Unit Price without VAT: | kr.852.60000 |
|---|---|
| Unit Price with VAT: | kr.1,065.75000 |

