Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS20F19-35AN [V001] is not available Image for DTS20F19-35AN [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS20F19-35AN [V001] | |
|---|---|
DigiKey Part Number | DTS20F19-35AN[V001]-ND |
Manufacturer | |
Manufacturer Product Number | DTS20F19-35AN [V001] |
Description | SQ FLANGE RECP ASSY |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 66 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 19-35 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F19-35AN | TE Connectivity Deutsch Connectors | 0 | DTS20F19-35AN-ND | kr.1,409.18040 | Parametric Equivalent |
| DTS20F19-35PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F19-35PN-6149[V001]-ND | kr.1,115.19840 | Parametric Equivalent |
| DTS20T19-35PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T19-35PN-6149V001-ND | kr.1,694.52350 | Parametric Equivalent |
| DTS20W19-35AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W19-35AN[V001]-ND | kr.1,180.98360 | Parametric Equivalent |
| DTS20W19-35PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W19-35PN-6149[V001]-ND | kr.1,454.28820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1,115.19840 | kr.111,519.84 |
| Unit Price without VAT: | kr.1,115.19840 |
|---|---|
| Unit Price with VAT: | kr.1,393.99800 |



