Image for D38999/20TF35PN(LC) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20TF35PN(LC)

DigiKey Part Number
1178-D38999/20TF35PN(LC)-ND
Manufacturer
Manufacturer Product Number
D38999/20TF35PN(LC)
Description
RECEPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
66 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Amphenol Aerospace Operations
Mounting Feature
Flange
Series
Fastening Type
Threaded
Packaging
Bulk
Orientation
N (Normal)
Part Status
Active
Primary Material
Metal
Connector Type
Receptacle Housing
Shell Material
Aluminum
Type
For Male Pins
Shell Finish
Durmalon™
Number of Positions
66
Ingress Protection
Environment Resistant
Grade
Military
Shielding
Shielded
Qualification
MIL-DTL-38999 Series III
Note
Contacts Sold Separately
Shell Size - Insert
19-35
Insert Material
Thermoplastic
Shell Size, MIL
F
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 175°C
Contact Size
22D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
6kr.1,810.95833kr.10,865.75
Unit Price without VAT:kr.1,810.95833
Unit Price with VAT:kr.2,263.69791