
T2020001025-000 | |
|---|---|
DigiKey Part Number | A125422-ND |
Manufacturer | |
Manufacturer Product Number | T2020001025-000 |
Description | CDM-2.5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 14 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2020001025-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.3.25100 | kr.32.51 |
| 25 | kr.3.04400 | kr.76.10 |
| 50 | kr.2.89920 | kr.144.96 |
| 100 | kr.2.76030 | kr.276.03 |
| 300 | kr.2.55403 | kr.766.21 |
| 500 | kr.2.46362 | kr.1,231.81 |
| 1.000 | kr.2.34592 | kr.2,345.92 |
| 2.500 | kr.2.19899 | kr.5,497.47 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |






