
H24B-AG | |
|---|---|
DigiKey Part Number | A123596-ND |
Manufacturer | |
Manufacturer Product Number | H24B-AG |
Description | CONN BASE BOTTOM ENTRY SZ24B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 5.598" L x 1.799" W x 1.173" H (142.20mm x 45.70mm x 29.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.87000 | kr.79.87 |
| 10 | kr.67.87200 | kr.678.72 |
| 30 | kr.62.80533 | kr.1,884.16 |
| 50 | kr.60.58120 | kr.3,029.06 |
| 100 | kr.57.69020 | kr.5,769.02 |
| 250 | kr.54.08024 | kr.13,520.06 |
| 500 | kr.52.38836 | kr.26,194.18 |
| Unit Price without VAT: | kr.79.87000 |
|---|---|
| Unit Price with VAT: | kr.99.83750 |




