


HDD-108-F | |
|---|---|
DigiKey Part Number  | A141040-ND  | 
Manufacturer  | |
Manufacturer Product Number  | HDD-108-F  | 
Description  | INSERT FML 108POS+1GND HDD-108-F  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | Female Insert without Contacts 108+Ground Position Crimp  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | Insert without Contacts  | |
Gender  | Female  | |
Number of Positions  | 108+Ground  | |
Size  | H24B  | |
Termination Style  | Crimp  | |
Voltage Rating  | 250V  | |
Current Rating (Amps)  | 10A  | |
Contact Type  | CDF, DDF  | |
Operating Temperature  | -40°C ~ 125°C  | |
Color  | -  | |
Housing Material  | Polycarbonate (PC)  | |
Contact Material  | -  | |
Contact Finish  | -  | |
Material Flammability Rating  | EN45545  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.128.19000 | kr.128.19 | 
| 10 | kr.108.97300 | kr.1,089.73 | 
| 25 | kr.102.14640 | kr.2,553.66 | 
| 50 | kr.97.27360 | kr.4,863.68 | 
| 100 | kr.92.63230 | kr.9,263.23 | 
| 250 | kr.86.83828 | kr.21,709.57 | 
| 500 | kr.84.90176 | kr.42,450.88 | 
| Unit Price without VAT: | kr.128.19000 | 
|---|---|
| Unit Price with VAT: | kr.160.23750 | 




