



T2020252201-000 | |
|---|---|
DigiKey Part Number | A125630-ND |
Manufacturer | |
Manufacturer Product Number | T2020252201-000 |
Description | INSERT FEMALE 25POS+1GND CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 25+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2020252201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 25+Ground | |
Size | H16A | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | CD, DD | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.63000 | kr.69.63 |
| 10 | kr.59.15500 | kr.591.55 |
| 25 | kr.55.44720 | kr.1,386.18 |
| 50 | kr.52.79880 | kr.2,639.94 |
| 100 | kr.50.27900 | kr.5,027.90 |
| 250 | kr.47.13292 | kr.11,783.23 |
| 500 | kr.45.07444 | kr.22,537.22 |
| Unit Price without VAT: | kr.69.63000 |
|---|---|
| Unit Price with VAT: | kr.87.03750 |



