H24B-TSH-(M,PG) Drawing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H24B-TSH-(M,PG) Drawing
H24B-TS-M25

H24B-TS-M25

DigiKey Part Number
A123613-ND
Manufacturer
Manufacturer Product Number
H24B-TS-M25
Description
CONN HOOD SIDE ENTRY SZ24B M25
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
24B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M25
Size / Dimension
4.724" L x 1.693" W x 2.362" H (120.00mm x 43.00mm x 60.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.76.10000kr.76.10
14kr.63.13143kr.883.84
28kr.60.11643kr.1,683.26
56kr.57.24804kr.3,205.89
105kr.54.76448kr.5,750.27
252kr.51.48595kr.12,974.46
504kr.49.67645kr.25,036.93
Unit Price without VAT:kr.76.10000
Unit Price with VAT:kr.95.12500