H10B-AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H10B-AG
H10B-AG Drawing

H10B-AG

DigiKey Part Number
A123533-ND
Manufacturer
Manufacturer Product Number
H10B-AG
Description
CONN BASE BOTTOM ENTRY SZ10B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
10B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
3.748" L x 1.799" W x 1.173" H (95.20mm x 45.70mm x 29.80mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.76.48000kr.76.48
12kr.64.14417kr.769.73
36kr.59.35472kr.2,136.77
60kr.57.25333kr.3,435.20
108kr.54.92861kr.5,932.29
252kr.51.74298kr.13,039.23
504kr.49.94756kr.25,173.57
Manufacturers Standard Package
Unit Price without VAT:kr.76.48000
Unit Price with VAT:kr.95.60000