
A9BAA-0408F | |
|---|---|
DigiKey Part Number | A9BAA-0408F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0408F |
Description | FLEX CABLE - AFF04A/AF04/AFE04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.66000 | kr.38.66 |
| 10 | kr.31.52000 | kr.315.20 |
| 25 | kr.29.05840 | kr.726.46 |
| 50 | kr.27.32540 | kr.1,366.27 |
| 100 | kr.25.69600 | kr.2,569.60 |
| 250 | kr.23.69152 | kr.5,922.88 |
| 500 | kr.22.28058 | kr.11,140.29 |
| 1.000 | kr.21.63552 | kr.21,635.52 |
| Unit Price without VAT: | kr.38.66000 |
|---|---|
| Unit Price with VAT: | kr.48.32500 |






