
A9BAA-0402F | |
|---|---|
DigiKey Part Number | A9BAA-0402F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0402F |
Description | FLEX CABLE - AFF04A/AF04/AFE04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Length 2.00" (50.80mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 4 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.49000 | kr.34.49 |
| 10 | kr.29.32300 | kr.293.23 |
| 25 | kr.27.48520 | kr.687.13 |
| 50 | kr.26.17280 | kr.1,308.64 |
| 100 | kr.24.92320 | kr.2,492.32 |
| 250 | kr.23.36292 | kr.5,840.73 |
| 500 | kr.22.24832 | kr.11,124.16 |
| 1.000 | kr.21.18727 | kr.21,187.27 |
| 2.500 | kr.19.86223 | kr.49,655.57 |
| Unit Price without VAT: | kr.34.49000 |
|---|---|
| Unit Price with VAT: | kr.43.11250 |






