
A9BAA-0404F | |
|---|---|
DigiKey Part Number | A9BAA-0404F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0404F |
Description | FLEX CABLE - AFF04A/AF04/AFE04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Length 4.00" (101.60mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 4 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.76000 | kr.35.76 |
| 10 | kr.30.40700 | kr.304.07 |
| 25 | kr.28.49960 | kr.712.49 |
| 50 | kr.27.13900 | kr.1,356.95 |
| 100 | kr.25.84310 | kr.2,584.31 |
| 250 | kr.24.22488 | kr.6,056.22 |
| 500 | kr.23.06924 | kr.11,534.62 |
| 1.000 | kr.21.96899 | kr.21,968.99 |
| 2.500 | kr.20.59531 | kr.51,488.28 |
| Unit Price without VAT: | kr.35.76000 |
|---|---|
| Unit Price with VAT: | kr.44.70000 |






