
A9BAA-0406F | |
|---|---|
DigiKey Part Number | A9BAA-0406F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0406F |
Description | FLEX CABLE - AFF04A/AF04/AFE04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Length 6.00" (152.40mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 4 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.03000 | kr.37.03 |
| 10 | kr.31.48400 | kr.314.84 |
| 25 | kr.29.51160 | kr.737.79 |
| 50 | kr.28.10140 | kr.1,405.07 |
| 100 | kr.26.75920 | kr.2,675.92 |
| 250 | kr.25.08432 | kr.6,271.08 |
| 500 | kr.23.88748 | kr.11,943.74 |
| 1.000 | kr.22.74830 | kr.22,748.30 |
| 2.500 | kr.21.32576 | kr.53,314.40 |
| Unit Price without VAT: | kr.37.03000 |
|---|---|
| Unit Price with VAT: | kr.46.28750 |






