Parametric Equivalent

8-31894-1 | |
|---|---|
DigiKey Part Number | 8-31894-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-31894-1 |
Description | CONN RING CIRC 16-22AWG #1/4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-31894-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.078" (27.38mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 130054 | TE Connectivity AMP Connectors | 3.525 | 130054-ND | kr.2.16000 | Parametric Equivalent |
| 2-31894-2 | TE Connectivity AMP Connectors | 22.035 | A0885CT-ND | kr.3.17000 | Parametric Equivalent |
| 2-320571-2 | TE Connectivity AMP Connectors | 25.909 | A27246CT-ND | kr.4.31000 | Parametric Equivalent |
| 2-32953-1 | TE Connectivity AMP Connectors | 4.701 | A27309CT-ND | kr.5.71000 | Parametric Equivalent |
| 2-34150-1 | TE Connectivity AMP Connectors | 1.122 | A0959CT-ND | kr.2.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.6.96800 | kr.69.68 |
| 25 | kr.6.53280 | kr.163.32 |
| 50 | kr.6.21960 | kr.310.98 |
| 100 | kr.5.92280 | kr.592.28 |
| 300 | kr.5.48030 | kr.1,644.09 |
| 500 | kr.5.28630 | kr.2,643.15 |
| 1.000 | kr.5.03383 | kr.5,033.83 |
| 2.500 | kr.4.71878 | kr.11,796.95 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |

























