
2-320571-2 | |
|---|---|
DigiKey Part Number | A27246TR-ND - Tape & Reel (TR) A27246CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320571-2 |
Description | CONN RING CIRC 16-22AWG #1/4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320571-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.078" (27.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 |
| 10 | kr.3.53300 | kr.35.33 |
| 25 | kr.3.31280 | kr.82.82 |
| 50 | kr.3.15400 | kr.157.70 |
| 100 | kr.3.00350 | kr.300.35 |
| 250 | kr.2.81496 | kr.703.74 |
| 500 | kr.2.68044 | kr.1,340.22 |
| 1.000 | kr.2.55245 | kr.2,552.45 |
| 2.500 | kr.2.39263 | kr.5,981.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.06529 | kr.10,326.45 |
| 10.000 | kr.1.96675 | kr.19,667.50 |
| 15.000 | kr.1.91133 | kr.28,669.95 |
| 25.000 | kr.1.84373 | kr.46,093.25 |
| 35.000 | kr.1.80053 | kr.63,018.55 |
| Unit Price without VAT: | kr.4.16000 |
|---|---|
| Unit Price with VAT: | kr.5.20000 |





