
32953 | |
|---|---|
DigiKey Part Number | A27309-ND |
Manufacturer | |
Manufacturer Product Number | 32953 |
Description | CONN RING CIRC 16-22AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 32953 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Color Red |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.469" (11.91mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Length - Overall 1.090" (27.69mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.55700 | kr.35.57 |
| 25 | kr.3.33240 | kr.83.31 |
| 50 | kr.3.17260 | kr.158.63 |
| 100 | kr.3.02100 | kr.302.10 |
| 250 | kr.2.83196 | kr.707.99 |
| 500 | kr.2.69652 | kr.1,348.26 |
| 1.000 | kr.2.56770 | kr.2,567.70 |
| 3.000 | kr.2.37615 | kr.7,128.45 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |












