Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-32953-1

DigiKey Part Number
A27309TR-ND - Tape & Reel (TR)
A27309CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-32953-1
Description
CONN RING CIRC 16-22AWG #1/4
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-32953-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Width - Outer Edges
0.469" (11.91mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.090" (27.69mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.201
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.4.85600kr.48.56
25kr.4.55200kr.113.80
50kr.4.33400kr.216.70
100kr.4.12610kr.412.61
250kr.3.86764kr.966.91
500kr.3.68278kr.1,841.39
1.000kr.3.50697kr.3,506.97
2.500kr.3.28739kr.8,218.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.22447kr.16,122.35
10.000kr.3.07068kr.30,706.80
15.000kr.2.98415kr.44,762.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750