767054-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.481.73042
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.554.17938
Datasheet
Image for 767054-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767054-4

DigiKey Part Number
767054-4-ND
Manufacturer
Manufacturer Product Number
767054-4
Description
CONN RCPT 152P SMD PALLAD-NICKEL
Customer Reference
Detailed Description
152 Position Connector Receptacle, Center Strip Contacts Surface Mount Palladium-Nickel
Datasheet
 Datasheet
EDA/CAD Models
767054-4 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tube
Contact Finish
Palladium-Nickel
Part Status
Obsolete
Contact Finish Thickness
5.00µin (0.127µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm
Number of Positions
152
Height Above Board
0.236" (6.00mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5767081-4TE Connectivity AMP Connectors05767081-4-NDkr.481.73042Similar
767081-4TE Connectivity AMP Connectors0767081-4-NDkr.554.17938Similar
Obsolete
This product is no longer manufactured. View Substitutes