
5767081-4 | |
|---|---|
DigiKey Part Number | 5767081-4-ND |
Manufacturer | |
Manufacturer Product Number | 5767081-4 |
Description | CONN RCPT 152P SMD PALLAD-NICKEL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 152 Position Connector Receptacle, Center Strip Contacts Surface Mount Palladium-Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 5767081-4 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tube | Contact Finish Palladium-Nickel |
Part Status Active | Contact Finish Thickness 5.00µin (0.127µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm |
Number of Positions 152 | Height Above Board 0.236" (6.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 767081-4 | TE Connectivity AMP Connectors | 0 | 767081-4-ND | kr.554.17938 | Similar |
| 5767054-4 | TE Connectivity AMP Connectors | 0 | 5767054-4-ND | kr.352.26625 | Parametric Equivalent |
| 767054-4 | TE Connectivity AMP Connectors | 0 | 767054-4-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.481.73042 | kr.23,123.06 |
| Unit Price without VAT: | kr.481.73042 |
|---|---|
| Unit Price with VAT: | kr.602.16303 |







