
5767039-4 | |
|---|---|
DigiKey Part Number | 5767039-4-ND |
Manufacturer | |
Manufacturer Product Number | 5767039-4 |
Description | CONN PLUG 152POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 152 Position Connector Plug, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767039-4 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Straddle Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.251" (6.38mm) |
Number of Positions 152 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 896 | kr.521.96321 | kr.467,679.04 |
| Unit Price without VAT: | kr.521.96321 |
|---|---|
| Unit Price with VAT: | kr.652.45401 |








