
767032-4 | |
|---|---|
DigiKey Part Number | 767032-4-ND |
Manufacturer | |
Manufacturer Product Number | 767032-4 |
Description | CONN PLUG 152POS SMD GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 152 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 767032-4 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 20mm, 29mm |
Number of Positions 152 | Height Above Board 0.780" (19.81mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5767032-4 | TE Connectivity AMP Connectors | 0 | A115490-ND | kr.885.70772 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | kr.988.19250 | kr.7,905.54 |
| Unit Price without VAT: | kr.988.19250 |
|---|---|
| Unit Price with VAT: | kr.1,235.24063 |






