
6123002-9 | |
|---|---|
DigiKey Part Number | 6123002-9-ND |
Manufacturer | |
Manufacturer Product Number | 6123002-9 |
Description | CONN PLUG 180POS SMD GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6123002-9 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm, 20mm |
Number of Positions 180 | Height Above Board 0.299" (7.60mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5179031-9 | TE Connectivity AMP Connectors | 0 | 5179031-9-ND | kr.58.22092 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.68.67861 | kr.123,621.50 |
| Unit Price without VAT: | kr.68.67861 |
|---|---|
| Unit Price with VAT: | kr.85.84826 |




