5-5179233-9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.86.26247
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.69.49433
Datasheet
Image for 5-5179233-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-5179233-9

DigiKey Part Number
5-5179233-9-ND
Manufacturer
Manufacturer Product Number
5-5179233-9
Description
CONN RCPT 180POS SMD GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5-5179233-9 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
13mm
Number of Positions
180
Height Above Board
0.463" (11.75mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-5179010-9TE Connectivity AMP Connectors05-5179010-9-NDkr.86.26247Similar
5-6123212-9TE Connectivity AMP Connectors05-6123212-9-NDkr.69.49433Similar
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
600kr.72.40882kr.43,445.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.72.40882
Unit Price with VAT:kr.90.51103