Similar
Similar

5-1735480-9 | |
|---|---|
DigiKey Part Number | 5-1735480-9-ND |
Manufacturer | |
Manufacturer Product Number | 5-1735480-9 |
Description | CONN RCPT 180POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-1735480-9 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 17mm, 18mm, 19mm, 20mm |
Number of Positions 180 | Height Above Board 0.620" (15.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1735481-9 | TE Connectivity AMP Connectors | 0 | A118587-ND | kr.91.36097 | Similar |
| 2-1735481-9 | TE Connectivity AMP Connectors | 0 | 2-1735481-9-ND | kr.91.27856 | Similar |
| 7-1735480-9 | TE Connectivity AMP Connectors | 0 | 7-1735480-9-ND | kr.133.69247 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | kr.87.51525 | kr.31,505.49 |
| Unit Price without VAT: | kr.87.51525 |
|---|---|
| Unit Price with VAT: | kr.109.39406 |





