5179031-9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.68.67861
Datasheet
Image for 5179031-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5179031-9

DigiKey Part Number
5179031-9-ND
Manufacturer
Manufacturer Product Number
5179031-9
Description
CONN PLUG 180POS SMD GOLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
180 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5179031-9 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
8mm, 12mm, 16mm, 20mm
Number of Positions
180
Height Above Board
0.299" (7.60mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6123002-9TE Connectivity AMP Connectors06123002-9-NDkr.68.67861Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.800kr.58.22092kr.104,797.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.58.22092
Unit Price with VAT:kr.72.77615