5767057-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.714.39148
Datasheet
5767057-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5767057-7

DigiKey Part Number
A115502-ND
Manufacturer
Manufacturer Product Number
5767057-7
Description
CONN PLUG 266P SMD PALLAD-NICKEL
Customer Reference
Detailed Description
266 Position Connector Plug, Outer Shroud Contacts Surface Mount Palladium-Nickel
Datasheet
 Datasheet
EDA/CAD Models
5767057-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
266
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Palladium-Nickel
Contact Finish Thickness
5.00µin (0.127µm)
Mated Stacking Heights
12.57mm, 21.6mm
Height Above Board
0.484" (12.29mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types