
767094-4 | |
|---|---|
DigiKey Part Number | 767094-4-ND |
Manufacturer | |
Manufacturer Product Number | 767094-4 |
Description | CONN RCPT 152P SMD PALLAD-NICKEL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 152 Position Connector Receptacle, Center Strip Contacts Surface Mount Palladium-Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 767094-4 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tube | Contact Finish Palladium-Nickel |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 15.62mm, 18mm, 20mm, 21.6mm, 27mm, 27.8mm, 29mm, 31.9mm |
Number of Positions 152 | Height Above Board 0.587" (14.91mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.617.03900 | kr.24,681.56 |
| Unit Price without VAT: | kr.617.03900 |
|---|---|
| Unit Price with VAT: | kr.771.29875 |









