5767143-4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.601.55285
Datasheet
Image for 5767143-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5767143-4

DigiKey Part Number
5767143-4-ND
Manufacturer
Manufacturer Product Number
5767143-4
Description
CONN RCP 152P EDGE PALLAD-NICKEL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
152 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Palladium-Nickel
Datasheet
 Datasheet
EDA/CAD Models
5767143-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.025" (0.64mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
2
Series
Mounting Type
Board Edge, Straddle Mount
Packaging
Tube
Features
Board Guide, Ground Bus (Plane)
Part Status
Active
Contact Finish
Palladium-Nickel
Connector Type
Receptacle, Center Strip Contacts
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
152
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
767143-4TE Connectivity AMP Connectors0767143-4-NDkr.601.55285Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
200kr.638.56605kr.127,713.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.638.56605
Unit Price with VAT:kr.798.20756