Similar

2-5767004-5 | |
|---|---|
DigiKey Part Number | A32310-ND |
Manufacturer | |
Manufacturer Product Number | 2-5767004-5 |
Description | CONN RCPT 152POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 152 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-5767004-5 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm |
Number of Positions 152 | Height Above Board 0.236" (6.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-767004-5 | TE Connectivity AMP Connectors | 0 | A29124-ND | kr.0.00000 | Similar |
| 767110-4 | TE Connectivity AMP Connectors | 0 | 767110-4-ND | kr.503.62708 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | kr.434.06282 | kr.218,767.66 |
| Unit Price without VAT: | kr.434.06282 |
|---|---|
| Unit Price with VAT: | kr.542.57853 |









