Similar
Similar

2-1735481-9 | |
|---|---|
DigiKey Part Number | 2-1735481-9-ND |
Manufacturer | |
Manufacturer Product Number | 2-1735481-9 |
Description | CONN RCPT 180POS SMD GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-1735481-9 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 17mm |
Number of Positions 180 | Height Above Board 0.620" (15.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1735481-9 | TE Connectivity AMP Connectors | 0 | A118587-ND | kr.91.36097 | Similar |
| 5-1735480-9 | TE Connectivity AMP Connectors | 0 | 5-1735480-9-ND | kr.87.51525 | Similar |
| 7-1735480-9 | TE Connectivity AMP Connectors | 0 | 7-1735480-9-ND | kr.133.69247 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | kr.91.27856 | kr.32,860.28 |
| Unit Price without VAT: | kr.91.27856 |
|---|---|
| Unit Price with VAT: | kr.114.09820 |


