5-1634503-5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.557
Unit Price: kr.32.64000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 17
Unit Price: kr.31.10000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.799
Unit Price: kr.37.18000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.535
Unit Price: kr.52.61000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 634
Unit Price: kr.33.98000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.103
Unit Price: kr.21.95000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 7.993
Unit Price: kr.26.11000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 3.071
Unit Price: kr.31.36000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 100
Unit Price: kr.31.36000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.44.96741
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: kr.47.42000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 820
Unit Price: kr.72.51000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.146.75000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.86.33280
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1634503-5

DigiKey Part Number
5-1634503-5-ND
Manufacturer
Manufacturer Product Number
5-1634503-5
Description
CONN BNC JACK STR 50 OHM PCB
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Zinc Alloy
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes