



5222420-1 | |
|---|---|
DigiKey Part Number | A32251-ND |
Manufacturer | |
Manufacturer Product Number | 5222420-1 |
Description | CONN BNC JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5222420-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.02000 | kr.53.02 |
| 10 | kr.45.04000 | kr.450.40 |
| 25 | kr.42.21640 | kr.1,055.41 |
| 50 | kr.40.20160 | kr.2,010.08 |
| 100 | kr.38.28270 | kr.3,828.27 |
| 300 | kr.35.42813 | kr.10,628.44 |
| 500 | kr.34.17468 | kr.17,087.34 |
| 1.000 | kr.32.54541 | kr.32,545.41 |
| Unit Price without VAT: | kr.53.02000 |
|---|---|
| Unit Price with VAT: | kr.66.27500 |










