
031-5976-50RFX | |
|---|---|
DigiKey Part Number | 031-5976-50RFX-ND |
Manufacturer | |
Manufacturer Product Number | 031-5976-50RFX |
Description | CONN BNC RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-5976-50RFX Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731000153 | Molex | 1.399 | 23-0731000153-ND | kr.38.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.50000 | kr.30.50 |
| 10 | kr.25.91800 | kr.259.18 |
| 25 | kr.24.29240 | kr.607.31 |
| 50 | kr.23.13080 | kr.1,156.54 |
| 100 | kr.22.02640 | kr.2,202.64 |
| 300 | kr.20.38330 | kr.6,114.99 |
| 500 | kr.19.66186 | kr.9,830.93 |
| 1.000 | kr.18.72411 | kr.18,724.11 |
| 2.500 | kr.17.55310 | kr.43,882.75 |
| Unit Price without VAT: | kr.30.50000 |
|---|---|
| Unit Price with VAT: | kr.38.12500 |


