Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

82_BNC-50-0-1/133_NH | |
|---|---|
DigiKey Part Number | 3628-82_BNC-50-0-1/133_NH-ND |
Manufacturer | |
Manufacturer Product Number | 82_BNC-50-0-1/133_NH |
Description | 82_BNC-50-0-1/133_NH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_BNC-50-0-1/133_NH Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82_BNC-50-0-1/133_NE | Huber+Suhner, Inc. | 61 | 3628-82_BNC-50-0-1/133_NE-ND | kr.150.58000 | Parametric Equivalent |
| 031-5329-51RFX | Amphenol RF | 10.681 | ARF1687-ND | kr.19.34000 | Parametric Equivalent |
| 031-5329-52RFX | Amphenol RF | 1.981 | ARF1688-ND | kr.25.93000 | Parametric Equivalent |
| 031-5976-50RFX | Amphenol RF | 95 | 031-5976-50RFX-ND | kr.30.50000 | Parametric Equivalent |
| 0731335003 | Molex | 0 | 0731335003-ND | kr.44.54583 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.91.19200 | kr.9,119.20 |
| Unit Price without VAT: | kr.91.19200 |
|---|---|
| Unit Price with VAT: | kr.113.99000 |















