Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




J1MAPD-26XM | |
|---|---|
DigiKey Part Number | 1122-1054-ND |
Manufacturer | |
Manufacturer Product Number | J1MAPD-26XM |
Description | RELAY GEN PURPOSE SPDT 1A 26.5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 14.2 VDC |
Packaging Bulk | Must Release Voltage 1.37 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/23 |
Coil Current 13.3 mA | Coil Resistance 2 kOhms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617118-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617118-9-ND | kr.499.22299 | Parametric Equivalent |
| 1617352-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617352-9-ND | kr.540.51394 | Parametric Equivalent |
| 2-1617351-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617351-6-ND | kr.540.51394 | Parametric Equivalent |
| 4-1617520-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 4-1617520-4-ND | kr.776.01800 | Parametric Equivalent |
| J1MACD-26XLS | TE Connectivity Aerospace, Defense and Marine | 0 | J1MACD-26XLS-ND | kr.568.43613 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | kr.501.59279 | kr.30,597.16 |
| Unit Price without VAT: | kr.501.59279 |
|---|---|
| Unit Price with VAT: | kr.626.99099 |






