J1MACD-26XM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.769.74313
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.622.91742
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.842.40400
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.592.35770
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.785.80240
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.687.19280
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.811.14000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.499.22299
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.540.51394
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.540.51394
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.776.01800
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.568.43613
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.651.12000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.523.72818
Datasheet
New Product
Image for J1MACD-26XM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1MACD-26XM

DigiKey Part Number
1111-J1MACD-26XM-ND
Manufacturer
Manufacturer Product Number
J1MACD-26XM
Description
LOW SIGNAL RELAYS-PCB J1MACD-26X
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode
Manufacturer
TE Connectivity AMP Connectors
Termination Style
PC Pin
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
14.2 VDC
Part Status
Active
Must Release Voltage
1.37 VDC
Mounting Type
Through Hole
Operate Time
2 ms
Coil Voltage
26.5VDC
Release Time
4 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-65°C ~ 125°C
Contact Rating (Current)
1 A
Contact Material
Silver Palladium (AgPd), Gold (Au)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
General Purpose
Load - Max Switching
115VA, 28W
Grade
Military
Coil Current
13.3 mA
Qualification
MIL-R-39016/23
Coil Type
Non Latching
Coil Resistance
2 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J1MACD-26XLSTE Connectivity01111-J1MACD-26XLS-NDkr.769.74313Parametric Equivalent
J1MACD-26XMSTE Connectivity01111-J1MACD-26XMS-NDkr.622.91742Parametric Equivalent
J1MACD-26XPTE Connectivity01111-J1MACD-26XP-NDkr.842.40400Parametric Equivalent
J1MAPD-26XMTE Connectivity01111-J1MAPD-26XM-NDkr.592.35770Parametric Equivalent
J1MAPD-26XPTE Connectivity01111-J1MAPD-26XP-NDkr.785.80240Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
15kr.736.63600kr.11,049.54
Unit Price without VAT:kr.736.63600
Unit Price with VAT:kr.920.79500