Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MACD-26XMS | |
|---|---|
DigiKey Part Number | 1111-J1MACD-26XMS-ND |
Manufacturer | |
Manufacturer Product Number | J1MACD-26XMS |
Description | LOW SIGNAL RELAYS-PCB J1MACD-26X |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Features Diode |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 14.2 VDC |
Part Status Active | Must Release Voltage 1.37 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 26.5VDC | Release Time 4 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Grade Military |
Coil Current 13.3 mA | Qualification MIL-R-39016/23 |
Coil Type Non Latching | Coil Resistance 2 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1MACD-26XLS | TE Connectivity | 0 | 1111-J1MACD-26XLS-ND | kr.769.74313 | Parametric Equivalent |
| J1MACD-26XM | TE Connectivity | 0 | 1111-J1MACD-26XM-ND | kr.736.63600 | Parametric Equivalent |
| J1MACD-26XP | TE Connectivity | 0 | 1111-J1MACD-26XP-ND | kr.842.40400 | Parametric Equivalent |
| J1MAPD-26XM | TE Connectivity | 0 | 1111-J1MAPD-26XM-ND | kr.592.35770 | Parametric Equivalent |
| J1MAPD-26XP | TE Connectivity | 0 | 1111-J1MAPD-26XP-ND | kr.785.80240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | kr.622.91742 | kr.41,112.55 |
| Unit Price without VAT: | kr.622.91742 |
|---|---|
| Unit Price with VAT: | kr.778.64678 |




