J1MACD-26XM is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.499.22299
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.540.51394
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.540.51394
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.776.01800
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.568.43613
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.523.72818
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.621.09600
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.501.59279
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.579.38340
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.506.65720
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.579.38340
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.769.74313
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.736.63600
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.622.91742
Datasheet
General Purpose Relay SPDT (1 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

J1MACD-26XM

DigiKey Part Number
A132177-ND
Manufacturer
Manufacturer Product Number
J1MACD-26XM
Description
RELAY GEN PURPOSE SPDT 1A 26.5V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
14.2 VDC
Packaging
Bulk
Must Release Voltage
1.37 VDC
Part Status
Active
Operate Time
2 ms
Mounting Type
Through Hole
Release Time
4 ms
Coil Voltage
26.5VDC
Operating Temperature
-65°C ~ 125°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1 A
Relay Type
General Purpose
Switching Voltage
115VAC, 28VDC - Max
Grade
Military
Load - Max Switching
115VA, 28W
Qualification
MIL-R-39016/23
Coil Current
13.3 mA
Coil Resistance
2 kOhms
Coil Type
Non Latching
Base Product Number
Features
Diode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1617118-9TE Connectivity Aerospace, Defense and Marine01-1617118-9-NDkr.499.22299Parametric Equivalent
1617352-9TE Connectivity Aerospace, Defense and Marine01617352-9-NDkr.540.51394Parametric Equivalent
2-1617351-6TE Connectivity Aerospace, Defense and Marine02-1617351-6-NDkr.540.51394Parametric Equivalent
4-1617520-4TE Connectivity Aerospace, Defense and Marine04-1617520-4-NDkr.776.01800Parametric Equivalent
J1MACD-26XLSTE Connectivity Aerospace, Defense and Marine0J1MACD-26XLS-NDkr.568.43613Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.651.12000kr.651.12
10kr.579.82500kr.5,798.25
25kr.553.62400kr.13,840.60
50kr.534.58000kr.26,729.00
100kr.516.18190kr.51,618.19
Manufacturers Standard Package
Unit Price without VAT:kr.651.12000
Unit Price with VAT:kr.813.90000