Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FK28X7R1H103KN006 | |
|---|---|
DigiKey Part Number | FK28X7R1H103KN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK28X7R1H103KN006 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28X7R1H103KN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28X7R2A103KNT06 | TDK | 9.548 | 445-173603-1-ND | kr.1.71000 | Upgrade |
| FG28C0G1H103JNT06 | TDK | 22.973 | 445-173474-1-ND | kr.2.28000 | Similar |
| FA28X7R1H103KNU00 | TDK | 1.485 | 445-181208-ND | kr.1.65000 | Parametric Equivalent |
| FA28X7R1H103KNU06 | TDK | 0 | 445-174278-1-ND | kr.1.71000 | Parametric Equivalent |
| FG28X7R1H103KNT00 | TDK | 0 | 445-181762-ND | kr.1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.42903 | kr.858.06 |
| Unit Price without VAT: | kr.0.42903 |
|---|---|
| Unit Price with VAT: | kr.0.53629 |





