
FG28C0G1H103JNT06 | |
|---|---|
DigiKey Part Number | 445-173474-1-ND - Cut Tape (CT) 445-173474-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H103JNT06 |
Description | CAP CER 10000PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H103JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.37600 | kr.13.76 |
| 50 | kr.1.01060 | kr.50.53 |
| 100 | kr.0.89840 | kr.89.84 |
| 500 | kr.0.70920 | kr.354.60 |
| 1.000 | kr.0.65080 | kr.650.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.58566 | kr.1,171.32 |
| 4.000 | kr.0.54733 | kr.2,189.32 |
| 6.000 | kr.0.52815 | kr.3,168.90 |
| 10.000 | kr.0.50689 | kr.5,068.90 |
| 14.000 | kr.0.49447 | kr.6,922.58 |
| 20.000 | kr.0.48252 | kr.9,650.40 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

