10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28X7R1H103KN000

DigiKey Part Number
445-FK28X7R1H103K-ND
Manufacturer
Manufacturer Product Number
FK28X7R1H103KN000
Description
CAP CER 10000PF 50V X7R RADIAL
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28X7R1H103KN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28X7R2A103KNT00TDK600445-FG28X7R2A103KNT00-NDkr.1.65000Upgrade
FK28X7R2A103KN000TDK437445-FK28X7R2A103K-NDkr.1.97000Upgrade
FG28C0G1H103JNT00TDK1.658FG28C0G1H103JNT00-NDkr.2.22000Similar
FK18X7R1H103KN020TDK2.613445-FK18X7R1H103KN020-NDkr.1.78000Similar
FK20C0G2E103JN000TDK674445-FK20C0G2E103JN000-NDkr.4.06000Similar
In-Stock: 13.803
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.02700kr.10.27
50kr.0.74300kr.37.15
100kr.0.65680kr.65.68
500kr.0.51088kr.255.44
1.000kr.0.46599kr.465.99
2.500kr.0.41859kr.1,046.48
5.000kr.0.39005kr.1,950.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500