
FA28X7R1H103KNU00 | |
|---|---|
DigiKey Part Number | 445-181208-ND |
Manufacturer | |
Manufacturer Product Number | FA28X7R1H103KNU00 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R1H103KNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95700 | kr.9.57 |
| 50 | kr.0.69360 | kr.34.68 |
| 100 | kr.0.61180 | kr.61.18 |
| 500 | kr.0.47410 | kr.237.05 |
| 1.000 | kr.0.43175 | kr.431.75 |
| 2.500 | kr.0.38707 | kr.967.68 |
| 5.000 | kr.0.36016 | kr.1,800.80 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

