3300 pF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26X7R2J332KN000

DigiKey Part Number
445-FK26X7R2J332KN000-ND
Manufacturer
Manufacturer Product Number
FK26X7R2J332KN000
Description
CAP CER 3300PF 630V X7R RADIAL
Customer Reference
Detailed Description
3300 pF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26X7R2J332KN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG26C0G2J332JNT00TDK463445-FG26C0G2J332JNT00-NDkr.3.42000Similar
FK26C0G2J332JN000TDK876445-FK26C0G2J332JN000-NDkr.3.17000Similar
FA26X7R2J332KNU06TDK5.810445-180697-1-NDkr.3.30000Parametric Equivalent
FG26X7R2J332KNT06TDK46445-173456-1-NDkr.2.73000Parametric Equivalent
RDER72J332K2K1H03BMurata Electronics124490-8935-NDkr.4.18000Direct
In-Stock: 294
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.92100kr.19.21
50kr.1.43540kr.71.77
100kr.1.28700kr.128.70
500kr.1.03660kr.518.30
1.000kr.0.95918kr.959.18
2.500kr.0.87756kr.2,193.90
5.000kr.0.82837kr.4,141.85
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250