3300 pF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26X7R2J332KNU06

DigiKey Part Number
445-180697-1-ND - Cut Tape (CT)
445-180697-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26X7R2J332KNU06
Description
CAP CER 3300PF 630V X7R RADIAL
Customer Reference
Detailed Description
3300 pF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26X7R2J332KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Not For New Designs
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±10%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26C0G2J332JNU06TDK264445-174257-1-NDkr.4.25000Similar
In-Stock: 5.810
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.00300kr.20.03
50kr.1.49880kr.74.94
100kr.1.34410kr.134.41
500kr.1.08338kr.541.69
1.000kr.1.00280kr.1,002.80
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.90976kr.1,819.52
4.000kr.0.85677kr.3,427.08
6.000kr.0.83024kr.4,981.44
10.000kr.0.80084kr.8,008.40
14.000kr.0.78366kr.10,971.24
20.000kr.0.76712kr.15,342.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500